Cart

35TLV1000MTPA16X16.5

RUBYCON 35TLV1000MTPA16X16.5

image shown is a representation only

RUBYCON

TLV 1000uF 35V 20% 16x16
Supplier: Rubycon
Matchcode: HCRL1000U35V
Rutronik No.: KEL15660
Unit Pack: 250
MOQ: 2500
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5983 $
1,495.75 $

Parameter

C(N)
1000 µF
V(N)
35 V
Style
SMD
Rutronik size
16x16 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1800 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
16x16,5 mm
Addi.spec.
240SN
Reel step
28 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?