Cart

35SGV33MTMT6.3X8

RUBYCON 35SGV33MTMT6.3X8

image shown is a representation only

RUBYCON

SGV 33uF 35V 20% 6x8
Supplier: Rubycon
Matchcode: HCR33U35V
Rutronik No.: KEL19905
Unit Pack: 900
MOQ: 4500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.091 $
409.50 $

Prices

4,500 0.091 $
6,300 0.0878 $
10,800 0.0841 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
114 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
6,3x8 mm
Addi. spec.
250SN
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?