Cart

35RX30470MT810X20

RUBYCON 35RX30470MT810X20

image shown is a representation only

RUBYCON

RX30 470uF 35V 20% 10x20/5
Supplier: Rubycon
Matchcode: HHER470U35V5,0
Rutronik No.: KEL15542
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1797 $
898.50 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5.0 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
73 mOhm
I(100kHz/105°C)
960 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.0 mm
Wirelength tol.
+-0,5 mm
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?