Cart

35RX301600MTHW12.5X35

RUBYCON 35RX301600MTHW12.5X35

image shown is a representation only

RUBYCON

RX30 1600uF 35V 20% 12x35/5,0
Supplier: Rubycon
Matchcode: HHER1600U35V5,0
Rutronik No.: KEL21758
Unit Pack: 500
MOQ: 1500
Packaging: BULK
On request
On request
On request

Parameter

C(N)
1600 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x35 mm
Pitch
5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
34 mOhm
I(100kHz/105°C)
3440 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x35 mm
Formed leads
NO
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?