Cart

35RX30100MT78X11.5

RUBYCON 35RX30100MT78X11.5

image shown is a representation only

RUBYCON

RX30 100uF 35V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HHER100U35V3,5
Rutronik No.: KEL17138
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0921 $
921.00 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
130 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
2200 mOhm
I(100kHz/105°C)
360 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Supp. case size
8x11,5 mm
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?