Cart

35PX4700MEFC16X35.5

RUBYCON

PX 4700uF 35V 20% 16x35/7,5
Supplier: Rubycon
Matchcode: HFR4700U35V7,5
Rutronik No.: KEL22410
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.6375 $
637.50 $

Prices

1,000 0.6375 $
2,000 0.6199 $

Parameter

C(N)
4700 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2151 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x35,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?