Cart

35PX220MEFCT78X11.5

RUBYCON 35PX220MEFCT78X11.5

image shown is a representation only

RUBYCON

PX 220uF 35V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HFR220U35V3,5
Rutronik No.: KEL21424
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.0596 $
596.00 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?