Cart

35PX2200MEFC16X25

RUBYCON 35PX2200MEFC16X25

image shown is a representation only

RUBYCON

PX 2200uF 35V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: HFR220035V7,5
Rutronik No.: KEL20927
Unit Pack: 600
MOQ: 2400
Packaging: BULK
On request
0.4131 $
991.44 $

Prices

2,400 0.4131 $
4,800 0.4017 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1576 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?