Cart

35PK470MEFCT810X12.5

RUBYCON 35PK470MEFCT810X12.5

image shown is a representation only

RUBYCON

PK 470uF 35V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: SE470U35V5,0
Rutronik No.: KEL19343
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
In Stock
0.116 $
58.00 $

Prices

500 0.116 $
2,000 0.1116 $
6,000 0.1071 $
10,000 0.1026 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?