Cart

35PJV330MTHY10X10.5

RUBYCON

PJV 330uF 35V 20% 10x10
Supplier: Rubycon
Matchcode: HHPC330U35V
Rutronik No.: KEL22319
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7654 $
1,530.80 $

Prices

2,000 0.7654 $
4,000 0.7443 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2800 mA
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?