Cart

35PHV150MSBR8X10.5

RUBYCON

PHV 150uF 35V 20% 8x10
Supplier: Rubycon
Matchcode: HHPC150U35V
Rutronik No.: KEL20559
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.6457 $
1,291.40 $

Prices

2,000 0.6457 $
4,000 0.6279 $

Parameter

C(N)
150 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
135 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
22 mOhm
I(100kHz/105°C)
1600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?