Cart

35PFV68MSBR6.3X8

RUBYCON 35PFV68MSBR6.3X8

image shown is a representation only

RUBYCON

PFV 68uF 35V 20% 6x8
Supplier: Rubycon
Matchcode: HHPC68U35V
Rutronik No.: KEL20438
Unit Pack: 900
MOQ: 900
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5723 $
515.07 $

Prices

900 0.5723 $
1,800 0.5459 $
2,700 0.5195 $
3,600 0.4799 $
4,500 0.4667 $

Parameter

C(N)
68 µF
V(N)
35 V
Style
SMD
Rutronik size
6x8 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
35 mOhm
I(100kHz/105°C)
1400 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
6,3x8 mm
Reel step
12 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?