Cart

35PFV270MSPA10X10.5

RUBYCON

PFV 270uF 35V 20% 10x10
Supplier: Rubycon
Matchcode: HHPC270U35V
Rutronik No.: KEL19554
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.75 $
1,500.00 $

Prices

2,000 0.75 $
2,500 0.722 $

Parameter

C(N)
270 µF
V(N)
35 V
Rutronik size
10x10 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2000 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?