Cart

35PFV150MSBR8X10.5

RUBYCON 35PFV150MSBR8X10.5

image shown is a representation only

RUBYCON

PFV 150uF 35V 20% 8x10
Supplier: Rubycon
Matchcode: HHPC150U35V
Rutronik No.: KEL19976
Unit Pack: 500
MOQ: 500
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.6475 $
323.75 $

Prices

500 0.6475 $
2,000 0.5977 $
2,500 0.5728 $

Parameter

C(N)
150 µF
V(N)
35 V
Rutronik size
8x10 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
1600 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?