Cart

35NXA100MEFC10X12.5

RUBYCON 35NXA100MEFC10X12.5

image shown is a representation only

RUBYCON

NXA 100uF 35V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HNC100U35V5,0
Rutronik No.: KEL20789
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.1164 $
698.40 $

Prices

6,000 0.1164 $
12,000 0.1132 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
I(100kHz/105°C)
1704 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?