Cart

35LSQ33000MRI36X83

RUBYCON 35LSQ33000MRI36X83

image shown is a representation only

RUBYCON

LSQ 33000uF 35V 20% 36x83
Supplier: Rubycon
Matchcode: SBC33000U35V
Rutronik No.: KEL20884
Unit Pack: 60
MOQ: 60
Packaging: BULK
On request
8.72 $
523.20 $

Prices

60 8.72 $
120 8.32 $
180 7.92 $
240 7.32 $
300 7.11 $

Parameter

C(N)
33000 µF
V(N)
35 V
Style
SCREW
Rutronik size
36x83 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
6804 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
CLAMP INCL
Supp. case size
36x83 mm
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?