Cart

350BXC82MEFC18X25

RUBYCON 350BXC82MEFC18X25

image shown is a representation only

RUBYCON

BXC 82uF 350V 20% 18x25/7,5
Supplier: Rubycon
Matchcode: HFRLB82U350V7,5
Rutronik No.: KEL22045
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.7673 $
383.65 $

Prices

500 0.7673 $
1,000 0.7319 $
1,500 0.6965 $
2,000 0.6434 $
4,000 0.6257 $

Parameter

C(N)
82 µF
V(N)
350 V
Style
RADIAL
Rutronik size
18x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1530 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?