Cart

275HBX56MSPA12.5X30

RUBYCON 275HBX56MSPA12.5X30

image shown is a representation only

RUBYCON

HBX 56uF 275V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: HHER56U275V5,0
Rutronik No.: KEL21011
Unit Pack: 500
MOQ: 2500
Packaging: BULK
On request
0.9771 $
2,442.75 $

Parameter

C(N)
56 µF
V(N)
275 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
1590 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x30 mm
Formed leads
NO
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?