Cart

25ZLH1000MEFC10X23

RUBYCON 25ZLH1000MEFC10X23

image shown is a representation only

RUBYCON

ZLH 1000uF 25V 20% 10x23/5,0
Supplier: Rubycon
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL19656
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2826 $
282.60 $

Prices

1,000 0.2826 $
2,000 0.2608 $
4,000 0.25 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x23 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
2250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x23 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?