Cart

25YXG680MEFCT810X20

RUBYCON 25YXG680MEFCT810X20

image shown is a representation only

RUBYCON

YXG 680uF 25V 20% 10x20/5,0
Supplier: Rubycon
Matchcode: PSRX680U25V5,0
Rutronik No.: KEL17592
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.15 $
750.00 $

Prices

5,000 0.15 $
6,000 0.1435 $
10,000 0.1375 $

Parameter

C(N)
680 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
46 mOhm
I(100kHz/105°C)
1400 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Singapore
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?