Cart

25YXF1000MEFCGA12.5X20

RUBYCON 25YXF1000MEFCGA12.5X20

image shown is a representation only

RUBYCON

YXF 1000uF 25V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL17117
Unit Pack: 500
MOQ: 500
Packaging: AMMOPACK
Soon available
0.2231 $
111.55 $

Prices

500 0.2231 $
2,000 0.2145 $
6,000 0.2059 $
10,000 0.1973 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
62 mOhm
I(100kHz/105°C)
1300 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?