- Home
- Electrolytic Capacitors
- Rubycon Electrolytic Capacitors
image shown is a representation only

TWL 10uF 25V 20% 5x11/2,5
Supplier:
Rubycon
Matchcode:
SE10U25V2,5
Rutronik No.:
KEL21428
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
- C(N)
-
10 µF
- V(N)
-
25 V
- Style
-
RADIAL
- Rutronik size
-
5x11 mm
- Pitch
-
2.5 mm
- Permiss.Ta max
-
85 °C
- Lifetime @Tamax
-
2000 h
- Packaging
-
AMMOPACK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-40 °C
- Con. design
-
NA
- Wire diameter
-
0.5 mm
- Supp. case size
-
5x11 mm
- Reel step
-
12.7 mm
- Formed leads
-
FORMED
- Purpose of use
-
LOW.LEAK
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SK 10uF 25V 20% 5x11/2,5
Packaging:
AMMOPACK
SG 10uF 63V 20% 5x11/2,5 SOFT
Packaging:
AMMOPACK
SK 10uF 100V 20% 5x11/2,5
Packaging:
AMMOPACK
Best Choice
SD 10uF 50V 20% 5x11/2,5
Packaging:
AMMOPACK
SD 10uF 100V 20% 5x11/2,5
Packaging:
AMMOPACK
Best Choice
SG 10uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
GR 10uF 35V 20% 5x11/2,0
Packaging:
AMMOPACK
SD 10uF 100V 20% 5x11/5,0
Packaging:
AMMOPACK
Best Choice
SK 10uF 63V 20% 5x11/5,0
Packaging:
AMMOPACK
GR 10uF 35V 20% 5x11/2,0
Packaging:
BULK
Previous
Next