Cart

25SZV10MTPA5X5.5

RUBYCON 25SZV10MTPA5X5.5

image shown is a representation only

RUBYCON

SZV 10uF 25V 20% 5x5
Supplier: Rubycon
Matchcode: HCRL10U25V
Rutronik No.: KEL14389
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
On request
0.0782 $
782.00 $

Parameter

C(N)
10 µF
V(N)
25 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Z(100kHz/20°C)
2000 mOhm
I(100kHz/105°C)
60 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
5x5,5 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?