Cart

25PX470MEFCT78X11.5

RUBYCON 25PX470MEFCT78X11.5

image shown is a representation only

RUBYCON

PX 470uF 25V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HFR470U25V3,5
Rutronik No.: KEL16730
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.061 $
610.00 $

Parameter

C(N)
470 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?