Cart

25PFV330MSBR10X10.5

RUBYCON 25PFV330MSBR10X10.5

image shown is a representation only

RUBYCON

PFV 330uF 25V 20% 10x10
Supplier: Rubycon
Matchcode: HHPC330U25V
Rutronik No.: KEL19957
Unit Pack: 1
MOQ: 1
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
In Stock
0.8524 $
0.85 $

Prices

1 0.8524 $
2,000 0.7869 $
2,500 0.7541 $

Parameter

C(N)
330 µF
V(N)
25 V
Rutronik size
10x10 mm
Style
SMD
Formed pad
NA
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
2000 mA
Permiss.Ta max
125 °C
Permis.T(A) min
-55 °C
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
HYBRID
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL PAP
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?