Cart

25MXC10000MEFCSN25X30

RUBYCON 25MXC10000MEFCSN25X30

image shown is a representation only

RUBYCON

MXC 10000uF 25V 20% 25x30/10,0
Supplier: Rubycon
Matchcode: HTR10000U25V10,0
Rutronik No.: KEL14998
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.58 $
948.00 $

Prices

600 1.58 $
1,000 1.48 $
2,000 1.36 $

Parameter

C(N)
10000 µF
V(N)
25 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3048 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?