Cart

25JGV33M6.3X6.1

RUBYCON 25JGV33M6.3X6.1

image shown is a representation only

RUBYCON

JGV 33uF 25V 20% 6x6
Supplier: Rubycon
Matchcode: HCR33U25V
Rutronik No.: KEL20020
Unit Pack: 1000
MOQ: 5000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0745 $
372.50 $

Prices

5,000 0.0745 $
10,000 0.0714 $

Parameter

C(N)
33 µF
V(N)
25 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
98 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
6,3x6,1 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?