Cart

250MXG1000MEFCSN30X40

RUBYCON 250MXG1000MEFCSN30X40

image shown is a representation only

RUBYCON

MXG 1000uF 250V 20% 30x40/10,0
Supplier: Rubycon
Matchcode: HTR1000U250V10,0
Rutronik No.: KEL19690
Unit Pack: 100
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
1,584.00 $

Prices

400 3.96 $
500 3.81 $
1,000 3.60 $

Parameter

C(N)
1000 µF
V(N)
250 V
Style
SNAP IN
Rutronik size
30x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
3300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?