Cart

250BXC4R7MEFCT78X11.5

RUBYCON 250BXC4R7MEFCT78X11.5

image shown is a representation only

RUBYCON

BXC 4,7uF 250V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HFRLB4,7U250V3,5
Rutronik No.: KEL16729
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.0992 $
99.20 $

Prices

1,000 0.0992 $
2,000 0.096 $
5,000 0.0916 $
10,000 0.0878 $

Parameter

C(N)
4.7 µF
V(N)
250 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
160 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?