Cart

220MXC470MEFCSN25X30

RUBYCON 220MXC470MEFCSN25X30

image shown is a representation only

RUBYCON

MXC 470uF 220V 20% 25x30/10,0
Supplier: Rubycon
Matchcode: HTR470U220V10,0
Rutronik No.: KEL17326
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
1,700.00 $

Prices

1,000 1.70 $
2,000 1.56 $

Parameter

C(N)
470 µF
V(N)
220 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?