Cart

200LLE3R3MEFCT16.3X11

RUBYCON 200LLE3R3MEFCT16.3X11

image shown is a representation only

RUBYCON

LLE 3,3uF 200V 20% 6x11/2,5
Supplier: Rubycon
Matchcode: HFRLB3,3U200V2,5
Rutronik No.: KEL21703
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request
0.0551 $
1,102.00 $

Parameter

C(N)
3.3 µF
V(N)
200 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
84 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?