Cart

200KXW270MEFC16X30

RUBYCON 200KXW270MEFC16X30

image shown is a representation only

RUBYCON

KXW 270uF 200V 20% 16x30/7,5
Supplier: Rubycon
Matchcode: HFRLB270U200V7,5
Rutronik No.: KEL19723
Unit Pack: 200
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8904 $
2,671.20 $

Parameter

C(N)
270 µF
V(N)
200 V
Style
RADIAL
Rutronik size
16x30 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1218 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?