Cart

200BXW82MEFRGA12.5X20

RUBYCON 200BXW82MEFRGA12.5X20

image shown is a representation only

RUBYCON

BXW 82uF 200V 20% 12x20/5,0
Supplier: Rubycon
Matchcode: HFRLB82U200V5,0
Rutronik No.: KEL20046
Unit Pack: 500
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.357 $
714.00 $

Prices

2,000 0.357 $
5,000 0.3419 $

Parameter

C(N)
82 µF
V(N)
200 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?