Cart

16ZLJ470MT78X11.5

RUBYCON 16ZLJ470MT78X11.5

image shown is a representation only

RUBYCON

ZLJ 470uF 16V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: PSRX470U16V3,5
Rutronik No.: KEL17950
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
In Stock
0.1045 $
104.50 $

Prices

1,000 0.1045 $
2,000 0.0997 $
4,000 0.0949 $
6,000 0.0876 $
10,000 0.0852 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
75 mOhm
I(100kHz/105°C)
1200 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?