Cart

16ZLH680MEFCCE8X16

RUBYCON 16ZLH680MEFCCE8X16

image shown is a representation only

RUBYCON

ZLH 680uF 16V 20% 8x16/3,5 C3,5
Supplier: Rubycon
Matchcode: PSRX680U16V3,5
Rutronik No.: KEL19748
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
In Stock
0.1448 $
144.80 $

Prices

1,000 0.1448 $
2,000 0.1336 $
5,000 0.1281 $

Parameter

C(N)
680 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x16 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
45 mOhm
I(100kHz/105°C)
1250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
8x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?