Cart

16YXH470MEFCCE10X12.5

RUBYCON 16YXH470MEFCCE10X12.5

image shown is a representation only

RUBYCON

YXH 470uF 16V 20% 10x12/5,0C3,5
Supplier: Rubycon
Matchcode: PSRX470U16V5,0
Rutronik No.: KEL19788
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1134 $
680.40 $

Prices

6,000 0.1134 $
10,000 0.1087 $

Parameter

C(N)
470 µF
V(N)
16 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
80 mOhm
I(100kHz/105°C)
865 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.5 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?