Cart

16YXG8200MEFC18X35.5

RUBYCON 16YXG8200MEFC18X35.5

image shown is a representation only

RUBYCON

YXG 8200uF 16V 20% 18x35/7,5
Supplier: Rubycon
Matchcode: PSRX8200U16V7,5
Rutronik No.: KEL19300
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6276 $
627.60 $

Prices

1,000 0.6276 $
2,000 0.5744 $

Parameter

C(N)
8200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
4220 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?