Cart

16YXG100MEFC5X11

RUBYCON 16YXG100MEFC5X11

image shown is a representation only

RUBYCON

YXG 100uF 16V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: PSRX100U16V2,0
Rutronik No.: KEL19587
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0347 $
624.60 $

Prices

18,000 0.0347 $
27,000 0.0333 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
58 mOhm
I(100kHz/105°C)
210 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?