Cart

16YXF4700MEFC16X31.5

RUBYCON 16YXF4700MEFC16X31.5

image shown is a representation only

RUBYCON

YXF 4700uF 16V 20% 16x31/7,5
Supplier: Rubycon
Matchcode: PSRX4700U16V7,5
Rutronik No.: KEL19686
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5068 $
506.80 $

Prices

1,000 0.5068 $
2,000 0.4639 $

Parameter

C(N)
4700 µF
V(N)
16 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
29 mOhm
I(100kHz/105°C)
2000 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?