Cart

16YXA2200MG412.5X20

RUBYCON 16YXA2200MG412.5X20

image shown is a representation only

RUBYCON

YXA 2200uF 16V 20% 12x25/5,0
Supplier: Rubycon
Matchcode: HFR2200U16V5,0
Rutronik No.: KEL15181
Unit Pack: 500
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 04/30/2012
0.24628 $
985.12 $

Prices

4,000 0.24628 $
6,000 0.23642 $
10,000 0.22657 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
2200 µF
V(N)
16 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Singapore
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?