Cart

16TLV1500M12.5X13.5

RUBYCON 16TLV1500M12.5X13.5

image shown is a representation only

RUBYCON

TLV 1500uF 16V 20% 12x13
Supplier: Rubycon
Matchcode: HCRL1500U16V
Rutronik No.: KEL19096
Unit Pack: 200
MOQ: 600
Packaging: REEL PAP
On request
0.5618 $
337.08 $

Prices

600 0.5618 $
1,000 0.5303 $
2,000 0.4854 $

Parameter

C(N)
1500 µF
V(N)
16 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
65 mOhm
I(100kHz/105°C)
1100 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?