Cart

16SKV10MTMT4X5.5

RUBYCON 16SKV10MTMT4X5.5

image shown is a representation only

RUBYCON

SKV 10uF 16V 20% 4x5
Supplier: Rubycon
Matchcode: HCR10U16V
Rutronik No.: KEL12606
Unit Pack: 2000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.059 $
590.00 $

Prices

10,000 0.059 $
26,000 0.0566 $

Parameter

C(N)
10 µF
V(N)
16 V
Style
SMD
Rutronik size
4x5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
1000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
4x5,5 mm
Addi. spec.
250SN
Reel step
8 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?