Cart

16SGV47M6.3X6.1

RUBYCON 16SGV47M6.3X6.1

image shown is a representation only

RUBYCON

SGV 47uF 16V 20% 6x6
Supplier: Rubycon
Matchcode: HCR47U16V
Rutronik No.: KEL19815
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0745 $
372.50 $

Prices

5,000 0.0745 $
10,000 0.0714 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x6,1 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?