Cart

16NSEV10MHP35X5.5

RUBYCON 16NSEV10MHP35X5.5

image shown is a representation only

RUBYCON

NSEV 10uF 16V 20% 5x5
Supplier: Rubycon
Matchcode: CR10U16V
Rutronik No.: KEL19714
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.1244 $
124.40 $

Prices

1,000 0.1244 $
2,000 0.1196 $
5,000 0.1149 $
10,000 0.1101 $

Parameter

C(N)
10 µF
V(N)
16 V
Style
SMD
Rutronik size
5x5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
34 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Supp. case size
5x5,5 mm
Reel step
8 mm
Formed leads
NA
Purpose of use
BIPOLAR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?