16MXC10000MEFCSN22X30

image shown is a representation only
Supplier: Rubycon
Matchcode: HTR10000U16V10,0
Rutronik No.: KEL20553
Unit Pack: 200
MOQ: 600
Packaging: BULK
Parameter
- C(N)
- 10000 µF
- V(N)
- 16 V
- Style
- SNAP IN
- Rutronik size
- 22x30 mm
- Pitch
- 10 mm
- Permiss.Ta max
- 105 °C
- Lifetime @Tamax
- 3000 h
- I(100kHz/105°C)
- 2472.5 mA
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 4 mm
- Wirelength tol.
- 0.5 mm
- Supp. case size
- 22x30 mm
- Formed leads
- NO
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks