Cart

160MXG680MEFCSN20X40

RUBYCON 160MXG680MEFCSN20X40

image shown is a representation only

RUBYCON

MXG 680uf 160V 20% 20x40/10,0
Supplier: Rubycon
Matchcode: HTR680U160V10,0
Rutronik No.: KEL19739
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
1,200.00 $

Prices

600 2.00 $
1,000 1.89 $
2,000 1.74 $

Parameter

C(N)
680 µF
V(N)
160 V
Style
SNAP IN
Rutronik size
20x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2550 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
20x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?