Cart

160BXC100MEFC16X20

RUBYCON 160BXC100MEFC16X20

image shown is a representation only

RUBYCON

BXC 100uF 160V 20% 16x20/7,5
Supplier: Rubycon
Matchcode: HFRLB100U160V7,5
Rutronik No.: KEL18218
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4334 $
1,040.16 $

Prices

2,400 0.4334 $
5,400 0.4153 $

Parameter

C(N)
100 µF
V(N)
160 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1420 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?