Cart

10ZLH680MEFC8X11.5

RUBYCON 10ZLH680MEFC8X11.5

image shown is a representation only

RUBYCON

ZLH 680uF 10V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: PSRX680U10V3,5
Rutronik No.: KEL17197
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
On request
0.086 $
1,032.00 $

Parameter

C(N)
680 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
8000 h
Z(100kHz/20°C)
56 mOhm
I(100kHz/105°C)
945 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?