Cart

10ZL680MEFCFA8X16

RUBYCON 10ZL680MEFCFA8X16

image shown is a representation only

RUBYCON

ZL 680uF 10V 20% 8x16/5,0
Supplier: Rubycon
Matchcode: PSRX680U10V5,0
Rutronik No.: KEL20775
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.0947 $
568.20 $

Prices

6,000 0.0947 $
12,000 0.0921 $

Parameter

C(N)
680 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
56 mOhm
I(100kHz/105°C)
995 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5 mm
Con. design
CUT 5,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
8x16 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?