Cart

10SGV100MTMT6.3X6.1

RUBYCON 10SGV100MTMT6.3X6.1

image shown is a representation only

RUBYCON

SGV 100uF 10V 20% 6x6
Supplier: Rubycon
Matchcode: HCR100U10V
Rutronik No.: KEL13581
Unit Pack: 1000
MOQ: 10000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0731 $
731.00 $

Prices

10,000 0.0731 $
25,000 0.0701 $

Parameter

C(N)
100 µF
V(N)
10 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x6,1 mm
Addi. spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
NA
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?